Part Details for CL32B474JBFNNNE by Samsung Electronics Co. Ltd
Overview of CL32B474JBFNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32B474JBFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL32B474JBFNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 5%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B474JBFNNNE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |