There are no models available for this part yet.
Overview of CL32B476KQVVPJE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL32B476KQVVPJE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CL32B476KQVVPJE
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32B476KQVVPJE) RoHS: Compliant Min Qty: 100000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
187-CL32B476KQVVPJE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 900 |
|
$0.3660 / $1.0900 | Buy Now | |
Future Electronics | 47UF 6.3V X7R 1210 10% Embossed RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 20000Reel |
|
$0.3800 / $0.4100 | Buy Now |