Part Details for CL32Y226KOVVPNE by Samsung Electro-Mechanics
Overview of CL32Y226KOVVPNE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL32Y226KOVVPNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL32Y226KOVVPNE
|
Avnet Americas | - Tape and Reel (Alt: CL32Y226KOVVPNE) Min Qty: 100000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL32Y226KOVVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 18900 |
|
$0.1940 / $0.7000 | Buy Now |
|
Future Electronics | 22UF 16V X7S 1210 10% Embossed RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1950 / $0.2150 | Buy Now |