Part Details for CL4491-000 by TE Connectivity
Overview of CL4491-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL4491-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL4491-000
|
Avnet Americas | Cold Applied Cold Shrink Splice 2AWG 737mm - Bulk (Alt: CL4491-000) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$599.7940 / $721.7860 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$619.8800 | Buy Now |
DISTI #
RYCCL4491-000
|
Heilind Electronics | CSJA-1521 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CSJA-1521 | 0 |
|
$675.9100 / $715.8500 | Buy Now |
DISTI #
CL4491-000
|
Avnet Americas | Cold Applied Cold Shrink Splice 2AWG 737mm - Bulk (Alt: CL4491-000) Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$599.7940 / $721.7860 | Buy Now |
DISTI #
RYCCL4491-000
|
Interstate Connecting Components | CSJA-1521 | 0 |
|
Buy Now | |
DISTI #
000000000006275299
|
Sager | TE Connectivity CSJA-1521 Min Qty: 1 | 0 |
|
$667.1500 / $741.2700 | Buy Now |
|
Master Electronics | CSJA-1521 | 0 |
|
$675.9100 / $715.8500 | Buy Now |