-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, SSO3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0727
|
Newark | Linear, Fixed Constant Current Led Drive, Device Topology:Constant Current, No. Of Outputs:1Outputs, Output Current:20Ma, Output Voltage:90V, Driver Case Style:To-92, No. Of Pins:3Pins, Input Voltage Min:4.75V, Input Voltage Max:90V, rohs Compliant: Yes |Microchip CL520N3-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4780 / $0.6240 | Buy Now |
DISTI #
CL520N3-G-ND
|
DigiKey | IC LED DRIVER LINEAR 20MA TO92-3 Min Qty: 1 Lead time: 7 Weeks Container: Bag |
854 In Stock |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
CL520N3-G
|
Avnet Americas | LED DRVR 1-CH None 90V 0.022A 3-Pin TO-92 Bag - Bag (Alt: CL520N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
689-CL520N3-G
|
Mouser Electronics | LED Lighting Drivers Constant Current LED Drivers w/ low volt RoHS: Compliant | 1693 |
|
$0.4470 / $0.5200 | Buy Now |
DISTI #
CL520N3-G
|
Microchip Technology Inc | LINEAR, FIXED CONSTANT CURRENT LED DRIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
3900 Alternates Available |
|
$0.4500 / $0.6000 | Buy Now |
DISTI #
70415878
|
RS | Microchip CL520N3-G LED Driver IC, 4.75 - 90 V dc 20mA 3-Pin TO-92 | Microchip Technology Inc. CL520N3-G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
|
Future Electronics | CL520 Series 90 V 20 mA Fixed Constant-Current Linear LED Driver - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4800 / $0.5200 | Buy Now |
|
Onlinecomponents.com | LED Driver IC - 1 Output Linear - Dimming - 20mA - TO-92-3 |
3000 In Stock 3000 Factory Stock |
|
$0.4094 / $0.5158 | Buy Now |
DISTI #
CL520N3-G
|
Avnet Americas | LED DRVR 1-CH None 90V 0.022A 3-Pin TO-92 Bag - Bag (Alt: CL520N3-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$0.4600 / $0.6000 | Buy Now |
DISTI #
CL520N3-G
|
TME | IC: driver, current regulator,LED driver, TO92, 1÷90V, Ch: 1, 20mA Min Qty: 1 | 37 |
|
$0.5600 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL520N3-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL520N3-G
Microchip Technology Inc
LED DISPLAY DRIVER, SSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.826 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 90 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 3.683 mm |