Part Details for CL525K4-G by Microchip Technology Inc
Overview of CL525K4-G by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL525K4-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5047
|
Newark | Led Driver, Constant Current, To-252Aa-3, Output Current Max:25Ma, Output Voltage Max:90V, Ic Case/Package:To-252Aa, No. Of Pins:3Pins, Input Voltage Min:4.75V, Input Voltage Max:90V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip CL525K4-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 | Buy Now |
DISTI #
51AK5853
|
Newark | Linear, Fixed Constant Current Led Drive |Microchip CL525K4-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8370 / $1.4400 | Buy Now |
DISTI #
86X1757
|
Newark | Led Driver, Constant Current, To-252Aa-3, Output Current Max:25Ma, Output Voltage Max:90V, Ic Case/Package:To-252Aa, No. Of Pins:3Pins, Input Voltage Min:4.75V, Input Voltage Max:90V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip CL525K4-G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7180 | Buy Now |
DISTI #
CL525K4-GCT-ND
|
DigiKey | IC LED DRIVER LINEAR 25MA TO252 Min Qty: 2000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6900 | Buy Now |
DISTI #
CL525K4-G
|
Avnet Americas | LED DRVR 1-CH None 90V 0.0275A 3-Pin DPAK T/R - Tape and Reel (Alt: CL525K4-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9000 | Buy Now |
DISTI #
689-CL525K4-G
|
Mouser Electronics | LED Lighting Drivers Constant Current LED Drivers w/ low volt RoHS: Compliant | 0 |
|
$0.7000 | Order Now |
DISTI #
CL525K4-G
|
Microchip Technology Inc | LINEAR, FIXED CONSTANT CURRENT LED DRIVER, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1931 Alternates Available |
|
$0.6400 / $0.9000 | Buy Now |
DISTI #
70483982
|
RS | LINEAR, FIXED CONSTANT CURRENT LED DRIVER3 DPAK T/R | Microchip Technology Inc. CL525K4-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7400 | RFQ |
|
Future Electronics | CL525: 90 V 25 mA Fixed Constant-Current Linear LED Driver - TO-252-3 (D-PAK) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.6990 | Buy Now |
|
Onlinecomponents.com | LED Driver - Linear - 1 Output - 4.75 to 90V Supply - 25mA, 1 to 90V Output - TO-252, (D-Pak) Package - Surface Mount. | 4000 Factory Stock |
|
$0.5900 / $0.6610 | Buy Now |
Part Details for CL525K4-G
CL525K4-G CAD Models
CL525K4-G Part Data Attributes
|
CL525K4-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL525K4-G
Microchip Technology Inc
LED DISPLAY DRIVER, SSO3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, TO-252, D-PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-XSSO-G3 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.38 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 90 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.286 mm | |
Terminal Position | SINGLE | |
Width | 6.096 mm |