Part Details for CL5468-000 by TE Connectivity
Overview of CL5468-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for CL5468-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL5468-000
|
Avnet Americas | High Performance Cable 1Conductors 30AWG Silver Plated Copper Blue 600Vac - Bulk (Alt: CL5468-000) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0317 / $1.1299 | Buy Now |
|
Onlinecomponents.com | 55/LF0114-30-6 | 0 |
|
$1.0200 / $2.7800 | Buy Now |
DISTI #
RYC55/LF0114-30-6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55/LF0114-30-6 | 0 |
|
Buy Now | |
DISTI #
000000000005141210
|
Sager | Hook-up Wire 55/LF0114-30-6 Min Qty: 1 | 0 |
|
$1.1400 / $1.4300 | Buy Now |
|
Master Electronics | 55/LF0114-30-6 | 0 |
|
$1.0200 / $2.7800 | Buy Now |
Part Details for CL5468-000
CL5468-000 CAD Models
CL5468-000 Part Data Attributes
|
CL5468-000
TE Connectivity
Buy Now
|
Compare Parts:
CL5468-000
TE Connectivity
Wire And Cable, 30AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |