There are no models available for this part yet.
Overview of CL5BD08M005 by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL5BD08M005 by Mueller Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AM4506
|
Newark | Cable Assy, 5P R/A M12 Plug-Rcpt, 16.4 , Connector Type A:90° M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:Cl5Bd08Uxxx Series Rohs Compliant: Yes |Mueller Electric CL5BD08M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3300 / $74.4200 | Buy Now | |
DISTI #
314-CL5BD08M005-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$74.4200 | Buy Now | |
DISTI #
548-CL5BD08M005
|
Mouser Electronics | Sensor Cables / Actuator Cables L-Coded M12 5-Position Male Right Angle to Female Right Angle 16 AWG 5M | 0 |
|
$58.0400 / $74.4200 | Order Now | |
DISTI #
75066210
|
RS | CORDSET L-CODE M12 5P M RA F R 16 AWG 5M | Mueller CL5BD08M005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$69.6600 / $77.4000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.6300 / $80.1900 | Buy Now |