There are no models available for this part yet.
Overview of CL71671A by Cliff Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL71671A by Cliff Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4654-CL71671A-ND
|
DigiKey | KNOB K18 GREY 6MM SF Min Qty: 1 Lead time: 4 Weeks Container: Box |
40 In Stock |
|
$1.3137 / $2.3900 | Buy Now | |
DISTI #
K18A1
|
TME | Knob, without pointer, plastic, Øshaft: 6mm, Ø39.6x13.5mm, grey Min Qty: 1 | 0 |
|
$0.9700 / $1.4600 | RFQ |