Part Details for CL7667-000 by TE Connectivity
Overview of CL7667-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL7667-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCCL7667-000
|
Heilind Electronics | 55PC0121-24-0/2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0121-24-0/2 | 0 |
|
$0.6720 / $1.4080 | Buy Now |
DISTI #
RYCCL7667-000
|
Interstate Connecting Components | 55PC0121-24-0/2 | 0 |
|
Buy Now | |
DISTI #
000000000006194696
|
Sager | Multi-Conductor Cables 55PC0121-24-0/2 Min Qty: 2000 | 0 |
|
$0.4718 / $0.7897 | Buy Now |
|
Master Electronics | 55PC0121-24-0/2 | 0 |
|
$0.6720 / $1.4080 | Buy Now |
Part Details for CL7667-000
CL7667-000 CAD Models
CL7667-000 Part Data Attributes:
|
CL7667-000
TE Connectivity
Buy Now
|
Compare Parts:
CL7667-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.8 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |