Part Details for CL88020T-E/SE by Microchip Technology Inc
Overview of CL88020T-E/SE by Microchip Technology Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CL88020T-E/SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC3150
|
Newark | Led Driver, Sequential Linear , Hsoic-8, Output Current Max:-, Output Voltage Max:190V, Ic Case/Package:Hsoic, No. Of Pins:8Pins, Input Voltage Min:90V, Input Voltage Max:135V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip CL88020T-E/SE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24 |
|
$0.4000 | Buy Now |
DISTI #
84AC0985
|
Newark | Soic Sequential Linear Led Driver, 4 Taps Rohs Compliant: Yes |Microchip CL88020T-E/SE Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
CL88020T-E/SECT-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 8SOIC Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6095 In Stock |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
CL88020T-E/SE
|
Avnet Americas | LED Driver 4-Ch 10 LEDs Triac 190V 8-Pin HSOIC T/R - Tape and Reel (Alt: CL88020T-E/SE) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 50 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
23AC3150
|
Avnet Americas | LED Driver 4-Ch 10 LEDs Triac 190V 8-Pin HSOIC T/R - Product that comes on tape, but is not reeled (Alt: 23AC3150) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack | 24 Partner Stock |
|
$1.5700 | Buy Now |
DISTI #
579-CL88020T-E/SE
|
Mouser Electronics | LED Lighting Drivers Sequential LinearLED Driver, 4 Taps RoHS: Compliant | 0 |
|
$1.5100 | Order Now |
DISTI #
V72:2272_18194135
|
Arrow Electronics | LED Driver 4 Segment 130000uA Supply Current 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1710 Container: Cut Strips | Americas - 38 |
|
$0.4311 / $1.6463 | Buy Now |
|
Future Electronics | CL88020 Series 135 V Sequential Linear LED Driver with Four Taps - SOIC-8EP RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | LED Driver 4 Segment 130000uA Supply Current 8-Pin SOIC N EP T/R | 0 |
|
$1.3500 / $3.7100 | Buy Now |
DISTI #
26978351
|
Verical | LED Driver 4 Segment 130000uA Supply Current 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1710 | Americas - 38 |
|
$0.4311 / $0.4457 | Buy Now |
Part Details for CL88020T-E/SE
CL88020T-E/SE CAD Models
CL88020T-E/SE Part Data Attributes:
|
CL88020T-E/SE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL88020T-E/SE
Microchip Technology Inc
LED Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HLSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 3 Days | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 10 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 13.64 V | |
Supply Voltage-Min | 12 V | |
Supply Voltage-Nom | 12.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CL88020T-E/SE
This table gives cross-reference parts and alternative options found for CL88020T-E/SE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL88020T-E/SE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS31LT3350-V1SDLS2-TR | LED Driver, 10-Segment, PDSO5, LEAD FREE, SOT-89, 5 PIN | Lumissil Microsystems | CL88020T-E/SE vs IS31LT3350-V1SDLS2-TR |
CL88030T-E/MF | LED Driver | Microchip Technology Inc | CL88020T-E/SE vs CL88030T-E/MF |
IS31LT3350-V1SDLS2-TR | LED Driver, 10-Segment, PDSO5, LEAD FREE, SOT-89, 5 PIN | Integrated Silicon Solution Inc | CL88020T-E/SE vs IS31LT3350-V1SDLS2-TR |