There are no models available for this part yet.
Overview of CL9689-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CL9689-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK1201
|
Newark | Wire Labels&markers D-Sce-4.8-50 S1-9-Cs8766 |Raychem Te Connectivity CL9689-000 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$2.8300 | Buy Now | |
DISTI #
2266-CL9689-000-ND
|
DigiKey | LABEL HEAT SHRINKABLE Min Qty: 30 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$2.2900 / $2.4300 | Buy Now | |
DISTI #
CL9689-000-ND
|
DigiKey | LABEL HEAT SHRINKABLE Min Qty: 30 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$2.3261 | Buy Now | |
DISTI #
CL9689-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White Piece - Bag (Alt: CL9689-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.9695 / $2.2236 | Buy Now | |
DISTI #
571-CL9689-000
|
Mouser Electronics | Wire Labels & Markers D-SCE-4.8-50 S1-9-CS8766 RoHS: Compliant | 0 |
|
$2.1600 / $2.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks | 0 |
|
$1.8700 | Buy Now | ||
DISTI #
RYCD-SCE-4.8-50-S1-9-CS87
|
Heilind Electronics | CL9689-000 | Americas - 0 in Stock |
|
$2.3357 / $2.3706 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$2.2200 / $2.7500 | Buy Now | ||
DISTI #
CL9689000-TEC
|
TME | Heat shrink markers Min Qty: 18 | 1000 |
|
$1.9781 / $2.3663 | Buy Now | |
DISTI #
RYCD-SCE-4.8-50-S1-9-CS87
|
Interstate Connecting Components | CL9689-000 | 0 |
|
$2.3357 / $2.3706 | Buy Now |