Part Details for CLA100E1200HB by IXYS Corporation
Overview of CLA100E1200HB by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Motor control systems
Price & Stock for CLA100E1200HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3039
|
Newark | Thyristor, 100A, 1.2Kv, To-247Ad Rohs Compliant: Yes |Ixys Semiconductor CLA100E1200HB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$5.3000 / $7.9100 | Buy Now |
DISTI #
238-CLA100E1200HB-ND
|
DigiKey | SCR 1.2KV 160A TO247 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
8 In Stock |
|
$4.0396 / $7.6000 | Buy Now |
DISTI #
747-CLA100E1200HB
|
Mouser Electronics | SCRs Power Thyristor Discretes-SCR TO-247AD RoHS: Compliant | 677 |
|
$4.0300 / $7.6000 | Buy Now |
|
Future Electronics | Power Thyristor Discretes-SCR TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Reel | 0Reel |
|
$4.7000 / $5.1700 | Buy Now |
DISTI #
CLA100E1200HB
|
TME | Thyristor, 1.2kV, Ifmax: 160A, 100A, Igt: 80mA, TO247AD, THT, tube Min Qty: 1 | 0 |
|
$5.0100 / $6.7600 | RFQ |
DISTI #
3438308
|
element14 Asia-Pacific | THYRISTOR, 100A, 1.2KV, TO-247AD RoHS: Compliant Min Qty: 1 Container: Each | 172 |
|
$5.5923 / $7.8233 | Buy Now |
DISTI #
3438308
|
Farnell | THYRISTOR, 100A, 1.2KV, TO-247AD RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 172 |
|
$5.1575 / $7.3679 | Buy Now |
|
LCSC | 100mA 40mA 1.2kV 1 TO-247 TRIACs ROHS | 4 |
|
$3.8957 / $5.3519 | Buy Now |