Part Details for CLA100E1200KB by IXYS Corporation
Overview of CLA100E1200KB by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Motor control systems
Price & Stock for CLA100E1200KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CLA100E1200KB-ND
|
DigiKey | SCR 1.2KV 160A TO264 Min Qty: 25 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4352 | Buy Now |
DISTI #
747-CLA100E1200KB
|
Mouser Electronics | SCRs PWR THYRISTOR -SCR TO264 RoHS: Compliant | 13 |
|
$6.0000 / $9.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$4.6600 | Buy Now |
DISTI #
CLA100E1200KB
|
TTI | SCRs PWR THYRISTOR -SCR TO264 Min Qty: 25 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$5.9400 / $6.8300 | Buy Now |
DISTI #
CLA100E1200KB
|
TME | Thyristor, 1.2kV, Ifmax: 160A, 100A, Igt: 80mA, TO264, THT, tube Min Qty: 1 | 32 |
|
$6.1300 / $8.2800 | Buy Now |
|
New Advantage Corporation | THYRISTOR DIS.SINGLE 100A 1200V TO264 THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 212 |
|
$9.5100 / $10.1900 | Buy Now |