Part Details for CLA100PD1200NA by IXYS Corporation
Overview of CLA100PD1200NA by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA100PD1200NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA100PD1200NA-ND
|
DigiKey | MOD THYRISTOR DUAL 1200V SOT-227 Min Qty: 100 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$29.7354 | Buy Now |
DISTI #
747-CLA100PD1200NA
|
Mouser Electronics | SCR Modules High Efficiency Thyristor Module RoHS: Compliant | 20 |
|
$28.2400 / $38.9900 | Buy Now |
|
Future Electronics | SCR Modules High Efficiency Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$30.7400 / $31.6000 | Buy Now |
|
Future Electronics | SCR Modules High Efficiency Thyristor Module RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$30.7400 / $31.6000 | Buy Now |
DISTI #
CLA100PD1200NA
|
TTI | SCR Modules High Efficiency Thyristor Module Min Qty: 100 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$25.9300 / $27.5100 | Buy Now |
DISTI #
CLA100PD1200NA
|
TME | Module: diode-thyristor, 1.2kV, 100A, SOT227B, Ufmax: 1.21V, screw Min Qty: 1 | 9 |
|
$31.4100 / $39.5300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 121 |
|
$45.0025 / $47.8442 | Buy Now |
Part Details for CLA100PD1200NA
CLA100PD1200NA CAD Models
CLA100PD1200NA Part Data Attributes
|
CLA100PD1200NA
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CLA100PD1200NA
IXYS Corporation
Silicon Controlled Rectifier, 157A I(T)RMS, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PUFM-X4 | |
Non-Repetitive Pk On-state Cur | 1620 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 157 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |