Part Details for CLA1210002BBEANHWS by Vishay Intertechnologies
Overview of CLA1210002BBEANHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA1210002BBEANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA1210002BBEANHWS
|
Avnet Americas | CLA 12 RES 100K PF .1% 25PPM AL NONE H W - Waffle Pack (Alt: CLA1210002BBEANHWS) Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CLA1210002BBEANHWS
CLA1210002BBEANHWS CAD Models
CLA1210002BBEANHWS Part Data Attributes
|
CLA1210002BBEANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CLA1210002BBEANHWS
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 100000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0613, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.05 W | |
First Element Resistance | 100000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 12 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 1.524 mm | |
Package Style | SMT | |
Package Width | 3.302 mm | |
Packing Method | WAFFLE PACK | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 100000 Ω | |
Size Code | 0613 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |