Part Details for CLA16E1200PN by IXYS Corporation
Overview of CLA16E1200PN by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA16E1200PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CLA16E1200PN-ND
|
DigiKey | SCR 1.2KV 16A TO220ABFP Min Qty: 50 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3822 | Buy Now |
DISTI #
747-CLA16E1200PN
|
Mouser Electronics | SCRs SCR TO220 1.2KV 10A SINGLE RoHS: Compliant | 0 |
|
$1.5600 / $2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.2600 | Buy Now |
DISTI #
CLA16E1200PN
|
TTI | SCRs SCR TO220 1.2KV 10A SINGLE Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.3500 / $2.1800 | Buy Now |
DISTI #
CLA16E1200PN
|
TME | Thyristor, 1.2kV, Ifmax: 16A, 10A, Igt: 50mA, TO220FP, THT, tube Min Qty: 1 | 130 |
|
$1.6000 / $2.1300 | Buy Now |