Part Details for CLA1A-WKB-CXAYA153 by Cree, Inc.
Overview of CLA1A-WKB-CXAYA153 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CLA1A-WKB-CXAYA153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0811
|
Newark | 1800-3550 Mcd, Full Color Rank, Tape & Reel Rohs Compliant: Yes |Cree Led CLA1A-WKB-CXAYA153 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1460 | Buy Now |
DISTI #
CLA1A-WKB-CXAYA153-ND
|
DigiKey | LED COOL WHITE 4PLCC Min Qty: 2000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 / $0.1938 | Buy Now |
DISTI #
CLA1A-WKB-CXAYA153
|
Avnet Americas | 1800-3550 MCD, FULL COLOR RANK, TAPE & REEL - Tape and Reel (Alt: CLA1A-WKB-CXAYA153) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
941-CLA1AWKBCXAYA153
|
Mouser Electronics | Standard LEDs - SMD White LED RoHS: Compliant | 416 |
|
$0.1930 / $0.2500 | Buy Now |
DISTI #
CLA1A-WKB-CXAYA153
|
TTI | Standard LEDs - SMD White LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1910 | Buy Now |
Part Details for CLA1A-WKB-CXAYA153
CLA1A-WKB-CXAYA153 CAD Models
CLA1A-WKB-CXAYA153 Part Data Attributes
|
CLA1A-WKB-CXAYA153
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLA1A-WKB-CXAYA153
Cree, Inc.
Single Color LED, Cool White, LCC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Luminous Intensity-Nom | 2675.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 120 deg |