Part Details for CLA20EF1200PZ-TRL by IXYS Corporation
Overview of CLA20EF1200PZ-TRL by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA20EF1200PZ-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CLA20EF1200PZ-TRLTR-ND
|
DigiKey | SCR 1.2KV 35A TO263 Min Qty: 800 Lead time: 67 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0747 / $2.5733 | Buy Now |
DISTI #
747-CLA20EF1200PZTRL
|
Mouser Electronics | Discrete Semiconductor Modules SCR TO263 1.2KV 20A TRIODE RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$1.3600 | Buy Now |
DISTI #
CLA20EF1200PZ-TRL
|
TTI | Discrete Semiconductor Modules SCR TO263 1.2KV 20A TRIODE Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.0700 / $2.1800 | Buy Now |