There are no models available for this part yet.
Overview of CLA60MT1200NTZ-TRL by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for CLA60MT1200NTZ-TRL by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ4863
|
Newark | Thyristor - To268Aa/ Tr |Littelfuse CLA60MT1200NTZ-TRL RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.1400 / $5.9000 | Buy Now | |
DISTI #
576-A60MT1200NTZTRL
|
Mouser Electronics | SCRs TRIAC TO268 1.2KV 30A Q III | 0 |
|
$5.5200 / $6.2500 | Order Now | |
Future Electronics | CLA60MT1200NTZ Series 1.2 kV 66 A 230 W SMT High Efficiency Thyristor - TO268AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Tube | 0Tube |
|
$5.7700 / $6.0300 | Buy Now | ||
DISTI #
CLA60MT1200NTZ-TRL
|
TTI | SCRs TRIAC TO268 1.2KV 30A Q III Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$5.4600 / $6.1900 | Buy Now |
CAD Models for CLA60MT1200NTZ-TRL by Littelfuse Inc
Part Data Attributes for CLA60MT1200NTZ-TRL by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Trigger Device Type
|
TRIAC
|