Part Details for CLA6S-24A-CD-30 by PATLITE Corporation
Overview of CLA6S-24A-CD-30 by PATLITE Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLA6S-24A-CD-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH5891
|
Newark | Industrial Led Light Strip- 600Mm Long, Daylight White With 3M Cable |Patlite (U.s.a.) CLA6S-24A-CD-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.5300 / $306.4000 | Buy Now |
DISTI #
71887795
|
RS | 600mm, DC24V, LED, Light Bar, IP69k, polycarbonate body, Daylight White,3m cable | Patlite CLA6S-24A-CD-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$242.8100 | RFQ |
DISTI #
CLA6S-24A-CD-30
|
TME | LED lamp, cool white, 690lm, 6800K, -40÷60°C, 24VDC, IP66, 3m Min Qty: 1 | 1 |
|
$343.2800 / $392.3200 | Buy Now |