Part Details for CLB40I1200PZ-TRL by IXYS Corporation
Overview of CLB40I1200PZ-TRL by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLB40I1200PZ-TRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CLB40I1200PZ-TRLTR-ND
|
DigiKey | SCR 1.2KV 63A TO263 Min Qty: 800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1664 / $3.9274 | Buy Now |
DISTI #
747-CLB40I1200PZ-TRL
|
Mouser Electronics | SCRs SCR TO263 1.2KV 40A SINGLE RoHS: Compliant | 0 |
|
$3.1600 / $6.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks | 0 |
|
$2.0400 | Buy Now |
DISTI #
CLB40I1200PZ-TRL
|
TTI | SCRs SCR TO263 1.2KV 40A SINGLE Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$3.1300 / $3.3200 | Buy Now |