Part Details for CLB40I1200PZ-TUB by IXYS Corporation
Overview of CLB40I1200PZ-TUB by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLB40I1200PZ-TUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CLB40I1200PZ-TUB-ND
|
DigiKey | SCR 1.2KV 63A TO263 Min Qty: 1400 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1068 | Buy Now |
DISTI #
747-CLB40I1200PZ-TUB
|
Mouser Electronics | SCRs SCR TO263 1.2KV 40A SINGLE RoHS: Compliant | 0 |
|
$1.9800 / $2.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.2000 | Buy Now |
DISTI #
CLB40I1200PZ-TUB
|
TTI | SCRs SCR TO263 1.2KV 40A SINGLE Min Qty: 1400 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.9000 / $2.0200 | Buy Now |
DISTI #
CLB40I1200PZ-TUB
|
TME | Thyristor, 1.2kV, Ifmax: 63A, 40A, Igt: 30/50mA, TO263ABHV, SMD, tube Min Qty: 1 | 0 |
|
$2.3800 / $3.3300 | RFQ |