There are no models available for this part yet.
Overview of CLC005AJE/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for CLC005AJE/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CLC005AJE/NOPB-ND
|
DigiKey | IC DRIVER 1/0 8SOIC Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2674 In Stock |
|
$8.7600 | Buy Now | |
Quest Components | LINE DRIVER, PDSO8 | 20 |
|
$30.0852 / $33.4280 | Buy Now | ||
Rochester Electronics | Line Driver, 1 Func, 1 Driver, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99 |
|
$7.5100 / $8.8400 | Buy Now |
CAD Models for CLC005AJE/NOPB by National Semiconductor Corporation
Part Data Attributes for CLC005AJE/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE WITH A -5.2V SUPPLY
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for CLC005AJE/NOPB
This table gives cross-reference parts and alternative options found for CLC005AJE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC005AJE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC005AJE-TR13/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | CLC005AJE/NOPB vs CLC005AJE-TR13/NOPB |
CLC005AJE-TR13 | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC005AJE/NOPB vs CLC005AJE-TR13 |
CLC005AJE-TR13/NOPB | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC005AJE/NOPB vs CLC005AJE-TR13/NOPB |
Related Parts for CLC005AJE/NOPB
-
TMPA900CMXBGMicrocontrollers
-
UST1H4R7MDDFixed Capacitors
-
TL431CLPRVoltage References
-
M25P32-VMF6PFlash Memories
-
SEAM-40-01-L-06-2-RA-GP-TRHeaders and Edge Type Connectors
-
CC10-2405SR-EPower Supply Modules
-
B82442T1475K050Fixed Inductors
-
DTD113ZUT106Small Signal Bipolar Transistors
-
KDZVTR16BZener Diodes