Part Details for CLC175US12 by XP Power
Overview of CLC175US12 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC175US12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R8364
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 13.9A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):175W @ 10Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 264V Ac, Height:33Mm Rohs Compliant: Yes |Xp Power CLC175US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$131.3700 / $156.3900 | Buy Now |
DISTI #
03P2092
|
Newark | Power Supply, Ac-Dc, Medical, 12V, 13.9A, No. Of Outputs:1 Output, Power Rating (Covection Cooling):-, Power Rating (Forced Cooling):175W @ 10Cfm, Input Voltage Vac:85V Ac To 264V Ac, Power Supply Output Type:Adjustable, Fixed, Rohs Compliant: Yes |Xp Power CLC175US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.9200 / $183.6700 | Buy Now |
DISTI #
CLC175US12-ND
|
DigiKey | AC/DC CONVERTER 12V 55W Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$131.3706 / $156.3900 | Buy Now |
DISTI #
209-CLC175US12
|
Mouser Electronics | Switching Power Supplies PSU, 175W, OPEN FRAME RoHS: Compliant | 51 |
|
$140.7500 / $156.3900 | Buy Now |
DISTI #
71103574
|
RS | Power Supply AC-DC Open Frame: 175W 12V@13.9A 85-264V In | XP Power CLC175US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 39 |
|
$86.0200 | Buy Now |
DISTI #
CLC175US12
|
TME | Power supply: switching, open, 175W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 1 | 0 |
|
$155.4000 / $177.6000 | RFQ |
|
Neutron USA | Power Supply: AC-DC, Open Frame: 175W, 12V@13.9A, 85-264V In | 0 |
|
$362.2100 | Buy Now |