There are no models available for this part yet.
Overview of CLC175US48-MTF by XP Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC175US48-MTF by XP Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79R9151
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 3.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):175W @ 10Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 264V Ac, Height:50.7Mm Rohs Compliant: Yes |Xp Power CLC175US48-MTF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.7900 / $160.4900 | Buy Now | |
DISTI #
CLC175US48-MTF-ND
|
DigiKey | AC/DC CONVERTER 48V 55W Min Qty: 24 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$167.6208 | Buy Now | |
DISTI #
209-CLC175US48-MTF
|
Mouser Electronics | Switching Power Supplies PSU, 175W, MEDICAL, ENCLOSED RoHS: Compliant | 0 |
|
$160.4900 | Order Now | |
DISTI #
72063896
|
RS | Power Supply, AC-DC, Enclosed, Medical, 175W, 48V, 3.5A, CLC Series | XP Power CLC175US48-MTF RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$167.6200 | RFQ | |
DISTI #
CLC175US48-MTF
|
TME | Power supply: switching, open, 175W, 120÷370VDC, 85÷264VAC, OUT: 1 Min Qty: 72 | 0 |
|
$154.0000 | RFQ |
CAD Models for CLC175US48-MTF by XP Power
Part Data Attributes for CLC175US48-MTF by XP Power
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
XP POWER LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-02-18
|
Samacsys Manufacturer
|
XP POWER
|