There are no models available for this part yet.
Overview of CLC402AMC by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CLC402AMC by Texas Instruments
Part Data Attributes for CLC402AMC by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIE
|
Package Description
|
DIE,
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
JESD-30 Code
|
X-XUUC-N
|
Number of Functions
|
1
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
UNCASED CHIP
|
Screening Level
|
MIL-STD-883 Class B
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Alternate Parts for CLC402AMC
This table gives cross-reference parts and alternative options found for CLC402AMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC402AMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC409ALC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC409ALC |
CLC409AJE | OP-AMP, 9500uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC402AMC vs CLC409AJE |
CLC446AJE | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | CLC402AMC vs CLC446AJE |
CLC409AJE-TR13 | OP-AMP, 4500uV OFFSET-MAX, 350MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC402AMC vs CLC409AJE-TR13 |
CLC425AMC | IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC425AMC |
CLC428MDC | IC DUAL OP-AMP, 2000 uV OFFSET-MAX, 60 MHz BAND WIDTH, UUC, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC428MDC |
CLC409ALC | Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar, | Comlinear Corporation | CLC402AMC vs CLC409ALC |
CLC440MDC | OP-AMP, 3000uV OFFSET-MAX, UUC6 | Texas Instruments | CLC402AMC vs CLC440MDC |
CLC409AMC | IC OP-AMP, 4500 uV OFFSET-MAX, UUC5, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC409AMC |
CLC426ALC | IC OP-AMP, 2800 uV OFFSET-MAX, 100 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC402AMC vs CLC426ALC |