Part Details for CLC404AJE-TR13 by Texas Instruments
Overview of CLC404AJE-TR13 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC404AJE-TR13
CLC404AJE-TR13 CAD Models
CLC404AJE-TR13 Part Data Attributes
|
CLC404AJE-TR13
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC404AJE-TR13
Texas Instruments
OP-AMP, 5000uV OFFSET-MAX, 175MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 22 µA | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2000 V/us | |
Slew Rate-Nom | 2600 V/us | |
Supply Current-Max | 12 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 175000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for CLC404AJE-TR13
This table gives cross-reference parts and alternative options found for CLC404AJE-TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC404AJE-TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA9P0005-9 | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIPolar, PDSO8 | Harris Semiconductor | CLC404AJE-TR13 vs HFA9P0005-9 |
CLC425AJ-QML | OP-AMP, 1000 uV OFFSET-MAX, 1900 MHz BAND WIDTH, CDIP8 | Texas Instruments | CLC404AJE-TR13 vs CLC425AJ-QML |
CLC425AJ-QML | IC OP-AMP, 1000 uV OFFSET-MAX, 1900 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | CLC404AJE-TR13 vs CLC425AJ-QML |
CLC425AJ | IC OP-AMP, 800 uV OFFSET-MAX, 1900 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | National Semiconductor Corporation | CLC404AJE-TR13 vs CLC425AJ |
AD8001ARZ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | CLC404AJE-TR13 vs AD8001ARZ |
5962-9175801M2X | IC OP-AMP, 3500 uV OFFSET-MAX, 300 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | National Semiconductor Corporation | CLC404AJE-TR13 vs 5962-9175801M2X |
HFA7-0002-9 | OP-AMP, 1000uV OFFSET-MAX, 1000MHz BAND WIDTH, CDIP8 | Intersil Corporation | CLC404AJE-TR13 vs HFA7-0002-9 |
HFA3-0002-9 | OP-AMP, 2000uV OFFSET-MAX, 1000MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | CLC404AJE-TR13 vs HFA3-0002-9 |
CLC440AJP | OP-AMP, 4000uV OFFSET-MAX, 230MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | CLC404AJE-TR13 vs CLC440AJP |
HFA7-0002-5 | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | CLC404AJE-TR13 vs HFA7-0002-5 |