Part Details for CLC410AJE-TR9 by Texas Instruments
Overview of CLC410AJE-TR9 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Part Details for CLC410AJE-TR9
CLC410AJE-TR9 CAD Models
CLC410AJE-TR9 Part Data Attributes
|
CLC410AJE-TR9
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC410AJE-TR9
Texas Instruments
OP-AMP, 5000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 700 V/us | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 200000 | |
Width | 3.9 mm |
Alternate Parts for CLC410AJE-TR9
This table gives cross-reference parts and alternative options found for CLC410AJE-TR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC410AJE-TR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC410AJE | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8, | Comlinear Corporation | CLC410AJE-TR9 vs CLC410AJE |
CLC410AJE | IC OP-AMP, 5000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC410AJE-TR9 vs CLC410AJE |
CLC410AJE | Video Amplifier | Rochester Electronics LLC | CLC410AJE-TR9 vs CLC410AJE |
CLC410AJE-TR13 | IC OP-AMP, 5000 uV OFFSET-MAX, 200 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC410AJE-TR9 vs CLC410AJE-TR13 |
CLC410AJE | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | CLC410AJE-TR9 vs CLC410AJE |
CLC410AJE-TR | CLC410AJE-TR | Texas Instruments | CLC410AJE-TR9 vs CLC410AJE-TR |
CLC410AJE-TR13 | Video Amplifier | Rochester Electronics LLC | CLC410AJE-TR9 vs CLC410AJE-TR13 |
CLC410AJE-TR13 | OP-AMP, 5000uV OFFSET-MAX, 200MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC410AJE-TR9 vs CLC410AJE-TR13 |