Part Details for CLC446AJE-TR13 by National Semiconductor Corporation
Overview of CLC446AJE-TR13 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CLC446AJE-TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CLC446 - Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14699 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for CLC446AJE-TR13
CLC446AJE-TR13 CAD Models
CLC446AJE-TR13 Part Data Attributes:
|
CLC446AJE-TR13
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC446AJE-TR13
National Semiconductor Corporation
Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 22 µA | |
Common-mode Reject Ratio-Nom | 42 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1200 V/us | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 6.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 550000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for CLC446AJE-TR13
This table gives cross-reference parts and alternative options found for CLC446AJE-TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC446AJE-TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC446AJE | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Rochester Electronics LLC | CLC446AJE-TR13 vs CLC446AJE |
CLC446AJE-TR13 | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | CLC446AJE-TR13 vs CLC446AJE-TR13 |
CLC446AJE | IC,OP-AMP,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC | Texas Instruments | CLC446AJE-TR13 vs CLC446AJE |
CLC446AJE | Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDSO8 | National Semiconductor Corporation | CLC446AJE-TR13 vs CLC446AJE |