Part Details for CLC5526MSA by National Semiconductor Corporation
Overview of CLC5526MSA by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC5526MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT | 5 |
|
$9.6750 / $12.9000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT | 33 |
|
$11.9325 / $14.5125 | Buy Now |
DISTI #
SMC-CLC5526MSA
|
Sensible Micro Corporation | SPECIALTY ANALOG CIRCUIT RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tape & Reel | 42 |
|
$8.1840 / $9.7185 | RFQ |
|
Chip1Cloud | Digital Variable Gain Amplifier (DVGA) | 10200 |
|
RFQ |
Part Details for CLC5526MSA
CLC5526MSA CAD Models
CLC5526MSA Part Data Attributes:
|
CLC5526MSA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC5526MSA
National Semiconductor Corporation
Analog Circuit, 1 Func, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP-20 | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 60 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for CLC5526MSA
This table gives cross-reference parts and alternative options found for CLC5526MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5526MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC5526MSA/NOPB | SPECIALTY ANALOG CIRCUIT, PDSO20, LEAD FREE, SSOP-20 | Texas Instruments | CLC5526MSA vs CLC5526MSA/NOPB |
CLC5526MSA | SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20 | Texas Instruments | CLC5526MSA vs CLC5526MSA |
CLC5526MSAX | SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20 | Texas Instruments | CLC5526MSA vs CLC5526MSAX |