Part Details for CLC5632IM by National Semiconductor Corporation
Overview of CLC5632IM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CLC5632IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CLC5632 - Buffer Amplifier, 2 Func, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 721 |
|
$1.8600 / $2.1800 | Buy Now |
Part Details for CLC5632IM
CLC5632IM CAD Models
CLC5632IM Part Data Attributes
|
CLC5632IM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC5632IM
National Semiconductor Corporation
IC DUAL BUFFER AMPLIFIER, PDSO8, SOIC-8, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 24 µA | |
Bandwidth (3dB)-Nom | 90 MHz | |
Bias Current-Max (IIB) @25C | 18 µA | |
Input Offset Voltage-Max | 35000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Min | 0.04 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 140 V/us | |
Slew Rate-Nom | 290 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CLC5632IM
This table gives cross-reference parts and alternative options found for CLC5632IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5632IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC5632IMX | DUAL BUFFER AMPLIFIER, PDSO8, SOIC-8 | Texas Instruments | CLC5632IM vs CLC5632IMX |
TC74HC147AF-TP1EL | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | CLC5632IM vs TC74HC147AF-TP1EL |
MAX9123ESE-T | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | CLC5632IM vs MAX9123ESE-T |
CLC5632IMX | IC DUAL BUFFER AMPLIFIER, PDSO8, SOIC-8, Buffer Amplifier | National Semiconductor Corporation | CLC5632IM vs CLC5632IMX |
MAX9123ESE | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | CLC5632IM vs MAX9123ESE |
MAX9123ESE+T | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | CLC5632IM vs MAX9123ESE+T |
TC74HC147AF-TP2 | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | CLC5632IM vs TC74HC147AF-TP2 |
TC74HC147AF | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | CLC5632IM vs TC74HC147AF |
MAX9123ESE+ | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | CLC5632IM vs MAX9123ESE+ |
TC74HC147AF-EL | IC HC/UH SERIES, 9-BIT ENCODER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit | Toshiba America Electronic Components | CLC5632IM vs TC74HC147AF-EL |