Part Details for CLC5903VLA/NOPB by Texas Instruments
Overview of CLC5903VLA/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CLC5903VLA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ANALOG Computer SYSTEMS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1024 |
|
$21.2300 / $24.9800 | Buy Now |
|
Chip1Cloud | IC DGTL TUNER/AGC DUAL 128QFP | 1530 |
|
RFQ | |
|
Perfect Parts Corporation | 608 |
|
RFQ |
Part Details for CLC5903VLA/NOPB
CLC5903VLA/NOPB CAD Models
CLC5903VLA/NOPB Part Data Attributes:
|
CLC5903VLA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC5903VLA/NOPB
Texas Instruments
Dual Digital Tuner/AGC 128-QFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
LO Tunable | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CLC5903VLA/NOPB
This table gives cross-reference parts and alternative options found for CLC5903VLA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5903VLA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC5903VLA | RF/Microwave Up/Down Converter, RF/MICROWAVE DOWN CONVERTER, PLASTIC, QFP-128 | Texas Instruments | CLC5903VLA/NOPB vs CLC5903VLA |
CLC5903VLA | RF/Microwave Up/Down Converter, RF/MICROWAVE DOWN CONVERTER, PLASTIC, QFP-128 | National Semiconductor Corporation | CLC5903VLA/NOPB vs CLC5903VLA |