Part Details for CLC5903VLA by National Semiconductor Corporation
Overview of CLC5903VLA by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CLC5903VLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CLC5903VLA-ND
|
DigiKey | DOWN CONVERTER Min Qty: 17 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
71 In Stock |
|
$18.4700 | Buy Now |
|
Quest Components | 14 |
|
$63.0000 / $70.0000 | Buy Now | |
|
Rochester Electronics | Down Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 71 |
|
$15.8500 / $18.6500 | Buy Now |
|
Chip1Cloud | Dual Digital Tuner / AGC | 5400 |
|
RFQ |
Part Details for CLC5903VLA
CLC5903VLA CAD Models
CLC5903VLA Part Data Attributes:
|
CLC5903VLA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC5903VLA
National Semiconductor Corporation
RF/Microwave Up/Down Converter, RF/MICROWAVE DOWN CONVERTER, PLASTIC, QFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, QFP-128 | |
Reach Compliance Code | not_compliant | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
LO Tunable | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CLC5903VLA
This table gives cross-reference parts and alternative options found for CLC5903VLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5903VLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC5903VLA/NOPB | RF/Microwave Up/Down Converter, RF/MICROWAVE DOWN CONVERTER, PLASTIC, QFP-128 | National Semiconductor Corporation | CLC5903VLA vs CLC5903VLA/NOPB |
CLC5903VLA/NOPB | Dual Digital Tuner/AGC 128-QFP -40 to 85 | Texas Instruments | CLC5903VLA vs CLC5903VLA/NOPB |