Part Details for CLC75X3S8C370 by Panduit Corp
Overview of CLC75X3S8C370 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC75X3S8C370
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK8740
|
Newark | Cable Clip, 19.05Mmcorrugated Loom, 3Pos Rohs Compliant: Yes |Panduit CLC75X3S8C370 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.1000 / $4.7400 | Buy Now |
DISTI #
298-CLC75X3S8C370-ND
|
DigiKey | HEAVY DUTY 3 POSITION 3/4" CORRU Min Qty: 1 Lead time: 2 Weeks Container: Bag |
112 In Stock |
|
$6.2620 / $7.4700 | Buy Now |
DISTI #
CLC75X3S8C370
|
Avnet Americas | Corrugated Loom Clamp for 3/4-Inch Clamping Corrugated Loom Tubing Nylon 6.6 Black Bag (Alt: CLC75X3S8C370) Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3400 | Buy Now |
DISTI #
644-CLC75X3S8C370
|
Mouser Electronics | Conduit Fittings & Accessories Heavy Duty Three Position 3/4" Corrugate | 0 |
|
$2.4300 / $3.1300 | Order Now |
DISTI #
PANCLC75X3S8C370
|
Heilind Electronics | HEAVY DUTY THREE POSITION 34 C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 500 Factory Stock |
|
$2.3400 / $2.7300 | Buy Now |
DISTI #
CLC75X3S8C370
|
Avnet Americas | Corrugated Loom Clamp for 3/4-Inch Clamping Corrugated Loom Tubing Nylon 6.6 Black Bag (Alt: CLC75X3S8C370) Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.3400 | Buy Now |
DISTI #
000000000006370459
|
Sager | Conduit Fittings & Accessories Heavy Duty Three Position 3/4 Corrugate Min Qty: 100 | 0 |
|
$2.0500 / $2.3300 | Buy Now |
DISTI #
4167758
|
element14 Asia-Pacific | CABLE CLIP, 19.05MMCORRUGATED LOOM, 3POS RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$3.1752 / $3.7142 | Buy Now |
DISTI #
4167758
|
Farnell | CABLE CLIP, 19.05MMCORRUGATED LOOM, 3POS RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Each | 100 |
|
$3.7590 / $6.0269 | Buy Now |