There are no models available for this part yet.
Overview of CLCC2V3216-600-R by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CLCC2V3216-600-R by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CLCC2V3216-600-R
|
Avnet Americas | CHIP IND 60UH 200MA 50VDC 4PADS SMT - Tape and Reel (Alt: CLCC2V3216-600-R) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.0774 / $0.0859 | Buy Now | |
DISTI #
504-CLCC2V3216-600-R
|
Mouser Electronics | Common Mode Chokes / Filters Cap Chip LAN ind/auto txfmr 3216 size 60uH 25pF 200mA 50Vdc 10Mohm RoHS: Compliant | 470 |
|
$0.0770 / $0.2600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14000 Package Multiple: 14000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0776 | Buy Now |