Part Details for CLE40E1200HB by IXYS Corporation
Overview of CLE40E1200HB by IXYS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLE40E1200HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-CLE40E1200HB-ND
|
DigiKey | SCR 1.2KV 63A TO247 Min Qty: 300 Lead time: 63 Weeks Container: Tube | Limited Supply - Call |
|
$5.0644 | Buy Now |
DISTI #
747-CLE40E1200HB
|
Mouser Electronics | SCRs 1200V, 40A HEF RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
DISTI #
CLE40E1200HB
|
TTI | SCRs 1200V, 40A HEF Min Qty: 30 Package Multiple: 30 Container: Box | Americas - 0 |
|
Buy Now | |
DISTI #
CLE40E1200HB
|
TME | Thyristor, 1.2kV, Ifmax: 63A, 40A, Igt: 80mA, TO247AD, THT, tube Min Qty: 1 | 0 |
|
$4.4200 / $5.9700 | RFQ |
Part Details for CLE40E1200HB
CLE40E1200HB CAD Models
CLE40E1200HB Part Data Attributes:
|
CLE40E1200HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CLE40E1200HB
IXYS Corporation
Silicon Controlled Rectifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |