-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FIXED IND 47UH 1.3A 125 MOHM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X1715
|
Newark | Surface Mount Power Inductor, Clf Series, 47 H, 20%, Shielded, 0.125 Ohm, 1.3 A Rohs Compliant: Yes |Tdk CLF10040T-470M-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9100 / $1.5000 | Buy Now |
DISTI #
75X8049
|
Newark | 10Mm X 9.7Mm X 3.8Mm, -40 To +150 Degc, 1.3A, 47 H, 150M/Tape And Reel Rohs Compliant: Yes |Tdk CLF10040T-470M-D Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9603-1-ND
|
DigiKey | FIXED IND 47UH 1.3A 150 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2421 In Stock |
|
$0.7049 / $1.5800 | Buy Now |
DISTI #
CLF10040T-470M-D
|
Avnet Americas | CLF10040T-470M-D - Tape and Reel (Alt: CLF10040T-470M-D) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8560 | Buy Now |
DISTI #
810-CLF10040T-470M-D
|
Mouser Electronics | Power Inductors - SMD 47uH 125mOhms 1.9A AEC-Q200 (150C) RoHS: Compliant | 1250 |
|
$0.6670 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
CLF10040T-470M-D
|
Avnet Americas | CLF10040T-470M-D - Tape and Reel (Alt: CLF10040T-470M-D) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8560 | Buy Now |
DISTI #
CLF10040T-470M-D
|
Avnet Abacus | (Alt: CLF10040T-470M-D) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF10040T-470M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF10040T-470M-D
TDK Corporation
FIXED IND 47UH 1.3A 125 MOHM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3938 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.125 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.7 mm | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Rated Current-Max | 1.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |