Part Details for CLF10040T-4R7N-H by TDK Corporation
Overview of CLF10040T-4R7N-H by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for CLF10040T-4R7N-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3667
|
Newark | -/Tape And Reel |Tdk CLF10040T-4R7N-H RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-9580-1-ND
|
DigiKey | FIXED IND 4.7UH 5.4A 14.5MOHM SM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
904 In Stock |
|
$0.4916 / $1.2800 | Buy Now |
DISTI #
CLF10040T-4R7N-H
|
Avnet Americas | Inductor 4.7uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF10040T-4R7N-H) Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5417 / $0.6529 | Buy Now |
DISTI #
810-CLF10040T-4R7N-H
|
Mouser Electronics | Power Inductors - SMD 4.7uH 14.5mOhms 5.4A Automotive (125C) RoHS: Compliant | 0 |
|
Order Now |
Part Details for CLF10040T-4R7N-H
CLF10040T-4R7N-H CAD Models
CLF10040T-4R7N-H Part Data Attributes
|
CLF10040T-4R7N-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF10040T-4R7N-H
TDK Corporation
General Purpose Inductor, 4.7uH, 30%, 3938,
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | 3938 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3938 | |
Construction | Magnetic Shielded | |
DC Resistance | 0.0145 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.8 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9.7 mm | |
Packing Method | TR | |
Rated Current-Max | 5.4 A | |
Shielded | YES | |
Tolerance | 30% |