-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 4039
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4793
|
Newark | Inductor, 3.3Uh, 8.1A, 30%, Shielded, Inductance:3.3Μh, Rms Current (Irms):8.1A, Inductor Construction:Shielded, Saturation Current (Isat):5.8A, Product Range:Clf-Ni-D Series, Power Inductor Case:10.1Mm X 10Mm X 6Mm, Dc Resistance Rohs Compliant: Yes |Tdk CLF10060NIT-3R3N-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 500 |
|
$0.7610 / $1.2400 | Buy Now |
DISTI #
01AC3680
|
Newark | 10.1Mm X 10Mm X 6Mm, -55 To +150 Degc, 5.8A, 3.3 H, 11.05M/Tape And Reel Rohs Compliant: Yes |Tdk CLF10060NIT-3R3N-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174713-1-ND
|
DigiKey | FIXED IND 3.3UH 5.8A 11.05 MOHM Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10644 In Stock |
|
$0.6590 / $1.4800 | Buy Now |
DISTI #
CLF10060NIT-3R3N-D
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 30%, 8.1 A, Shielded, 8.4 A, 10.1mm x 10mm x 6mm - Tape and Reel (Alt: CLF10060NIT-3R3N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6548 / $0.7830 | Buy Now |
DISTI #
65640251
|
Verical | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 8.1A 0.01105Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2301 | Americas - 2500 |
|
$0.5793 / $0.6458 | Buy Now |
DISTI #
30613218
|
Verical | Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 8.1A 0.01105Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 734 |
|
$0.2900 / $0.6088 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.8720 / $2.1800 | Buy Now | |
DISTI #
CLF10060NIT-3R3N-D
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 30%, 8.1 A, Shielded, 8.4 A, 10.1mm x 10mm x 6mm (Alt: CLF10060NIT-3R3N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 3710 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF10060NIT-3R3N-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF10060NIT-3R3N-D
TDK Corporation
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 4039
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0085 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 8.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |