-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X8074
|
Newark | 12.5Mm X 12.1Mm X 5.5Mm, -40 To +150 Degc, 5.7A, 3.3 H, 13.4M/Tape And Reel Rohs Compliant: Yes |Tdk CLF12555T-3R3N-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
17X1738
|
Newark | Surface Mount Power Inductor, Clf Series, 3.3 H, 30%, Shielded, 0.0103 Ohm, 5.7 A Rohs Compliant: Yes |Tdk CLF12555T-3R3N-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1700 / $2.0000 | Buy Now |
DISTI #
445-15157-1-ND
|
DigiKey | FIXED IND 3.3UH 5.7A 13.4MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
668 In Stock |
|
$0.9734 / $2.0900 | Buy Now |
DISTI #
CLF12555T-3R3N-D
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100MHz Ferrite 5.7A Blister Plastic T/R - Tape and Reel (Alt: CLF12555T-3R3N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2241 | Buy Now |
DISTI #
810-CLF12555T-3R3N-D
|
Mouser Electronics | Power Inductors - SMD 3.3uH AEC-Q200 (150C) RoHS: Compliant | 355 |
|
$0.9730 / $2.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
DISTI #
CLF12555T-3R3N-D
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 30% 100MHz Ferrite 5.7A Blister Plastic T/R - Tape and Reel (Alt: CLF12555T-3R3N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2241 | Buy Now |
DISTI #
CLF12555T-3R3N-D
|
Avnet Abacus | (Alt: CLF12555T-3R3N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2362576
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 11.4A, 30%, PWR, 100KHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0264 / $2.1562 | Buy Now |
DISTI #
2362576RL
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, 11.4A, 30%, PWR, 100KHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0264 / $1.2553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF12555T-3R3N-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF12555T-3R3N-D
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4948 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0103 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.1 mm | |
Packing Method | TR, PUNCHED PAPER, 13 INCH | |
Rated Current-Max | 5.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR MEASURED AT 30%TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |