Part Details for CLF12555T-4R7N-H by TDK Corporation
Overview of CLF12555T-4R7N-H by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLF12555T-4R7N-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3700
|
Newark | -/Tape And Reel |Tdk CLF12555T-4R7N-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CLF12555T-4R7N-H
|
Avnet Americas | Inductor 4.7uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF12555T-4R7N-H) Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.8184 / $0.9788 | Buy Now |
DISTI #
810-CLF12555T-4R7N-H
|
Mouser Electronics | Power Inductors - SMD 4.7uH Automotive (125C) RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7500 | Buy Now |
DISTI #
CLF12555T-4R7N-H
|
Avnet Americas | Inductor 4.7uH 30% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF12555T-4R7N-H) Min Qty: 500 Package Multiple: 500 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.8184 / $0.9788 | Buy Now |