-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4810
|
Newark | Inductor, 3.3Uh, 9.5A, 30%, Shielded, Inductance:3.3µh, Rms Current (Irms):9.5A, Inductor Construction:Shielded, Saturation Current (Isat):12.5A, Product Range:Clf-Ni-D Series, Power Inductor Case:12.8Mm X 12.5Mm X 7.7Mm, Dc Rohs Compliant: Yes |Tdk CLF12577NIT-3R3N-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $1.9000 | Buy Now |
DISTI #
01AC3714
|
Newark | 12.8Mm X 12.5Mm X 7.7Mm, -55 To +150 Degc, 9.5A, 3.3 H, 10.01M/Tape And Reel Rohs Compliant: Yes |Tdk CLF12577NIT-3R3N-D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174730-1-ND
|
DigiKey | FIXED IND 3.3UH 9.5A 10.01 MOHM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
795 In Stock |
|
$1.0413 / $1.9100 | Buy Now |
|
Bristol Electronics | 421 |
|
RFQ | ||
|
Quest Components | 336 |
|
$1.1692 / $2.5280 | Buy Now | |
DISTI #
CLF12577NIT-3R3N-D
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 30%, 9.5 A, Shielded, 15 A, 12.8mm x 12.5mm x 7.7mm (Alt: CLF12577NIT-3R3N-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF12577NIT-3R3N-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF12577NIT-3R3N-D
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 5049 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0077 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.7 mm | |
Package Length | 12.8 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 9.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |