Part Details for CLF6045T-330M-H by TDK Corporation
Overview of CLF6045T-330M-H by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Price & Stock for CLF6045T-330M-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3749
|
Newark | -/Tape And Reel |Tdk CLF6045T-330M-H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15112-1-ND
|
DigiKey | FIXED IND 33UH 1.5A 103 MOHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1399 In Stock |
|
$0.3750 / $1.0100 | Buy Now |
DISTI #
CLF6045T-330M-H
|
Avnet Americas | Inductor 33uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: CLF6045T-330M-H) Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.4132 / $0.4980 | Buy Now |
DISTI #
810-CLF6045T-330M-H
|
Mouser Electronics | Power Inductors - SMD 33uH Automotive (125C) RoHS: Compliant | 0 |
|
Order Now |
Part Details for CLF6045T-330M-H
CLF6045T-330M-H CAD Models
CLF6045T-330M-H Part Data Attributes
|
CLF6045T-330M-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF6045T-330M-H
TDK Corporation
FIXED IND 33UH 1.5A 103 MOHM SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2423 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.103 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR | |
Rated Current-Max | 1.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |