-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4857
|
Newark | Inductor, 150Uh, 0.95A, 20%, Shielded, Inductance:150Μh, Rms Current (Irms):950Ma, Inductor Construction:Shielded, Saturation Current (Isat):690Ma, Product Range:Clf-Ni-D Series, Power Inductor Case:7.4Mm X 7Mm X 4.5Mm, Dc Resistancerohs Compliant: Yes |Tdk CLF7045NIT-151M-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 999 |
|
$0.6390 / $0.9310 | Buy Now |
DISTI #
01AC3761
|
Newark | 7.4Mm X 7Mm X 4.5Mm, -55 To +150 Degc, 0.69A, 150 H, 520M/Tape And Reel Rohs Compliant: Yes |Tdk CLF7045NIT-151M-D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174180-1-ND
|
DigiKey | FIXED IND 150UH 690MA 520MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4629 / $1.0700 | Buy Now |
DISTI #
CLF7045NIT-151M-D
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 20%, 950 mA, Shielded, 890 mA, 7.4mm x 7mm x 4.5mm - Tape and Reel (Alt: CLF7045NIT-151M-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5821 | Buy Now |
DISTI #
810-CLF7045NIT151MD
|
Mouser Electronics | Power Inductors - SMD 150uH 0.43ohms 0.69A 20% AEC-Q200 RoHS: Compliant | 2930 |
|
$0.4630 / $0.9500 | Buy Now |
DISTI #
V72:2272_14139904
|
Arrow Electronics | Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.95A 0.516Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1747 Container: Cut Strips | Americas - 3 |
|
$0.4210 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4280 | Buy Now |
DISTI #
CLF7045NIT-151M-D
|
TTI | Power Inductors - SMD 150uH 0.43ohms 0.69A 20% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4390 / $0.4480 | Buy Now |
DISTI #
CLF7045NIT-151M-D
|
Avnet Americas | Power Inductor (SMD), 150 uH, ± 20%, 950 mA, Shielded, 890 mA, 7.4mm x 7mm x 4.5mm - Tape and Reel (Alt: CLF7045NIT-151M-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF7045NIT-151M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF7045NIT-151M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2928 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 0.95 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |