-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06588081
|
Arrow Electronics | Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.52A 0.792Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1646 Container: Cut Strips | Americas - 2 |
|
$0.0340 | Buy Now |
DISTI #
CLF7045T-221M
|
Avnet Abacus | Power Inductor (SMD), 220 uH, � 20%, 520 mA, Shielded, 620 mA, 7.2mm x 6.9mm x 4.5mm (Alt: CLF7045T-221M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF7045T-221M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF7045T-221M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |