Part Details for CLG-150-12B by Mean Well
Overview of CLG-150-12B by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CLG-150-12B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 132W - Adj: 12 Vdc @ 11,000mA - Dim: No RoHS: Compliant |
12 In Stock |
|
$61.7600 / $170.3700 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 132W - Adj: 12 Vdc @ 11,000mA - Dim: No RoHS: Compliant |
12 In Stock |
|
$61.7600 / $170.3700 | Buy Now |
Part Details for CLG-150-12B
CLG-150-12B CAD Models
CLG-150-12B Part Data Attributes:
|
CLG-150-12B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
CLG-150-12B
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |