Part Details for CLG-150-20 by Mean Well
Overview of CLG-150-20 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CLG-150-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 150W - Fixed: 20 Vdc @ 7,500mA - Dim: No RoHS: Compliant |
5 In Stock |
|
$61.7600 / $170.3700 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr/Volt - 150W - Fixed: 20 Vdc @ 7,500mA - Dim: No RoHS: Compliant |
5 In Stock |
|
$61.7600 / $170.3700 | Buy Now |
|
Neutron USA | LED Power Supplies 150W 20V 7.5A IP67 rated W/cable | 5 |
|
$125.9000 | Buy Now |