Part Details for CLG-150-30 by Mean Well
Overview of CLG-150-30 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CLG-150-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1222-ND
|
DigiKey | LED DRVR CC/CV AC/DC 22.5-30V 5A Min Qty: 1 Lead time: 27 Weeks Container: Box |
13 In Stock |
|
$66.2730 / $75.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 150W - Fixed: 30 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
8 In Stock |
|
$65.6300 / $71.4200 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 150W - Fixed: 30 Vdc @ 5,000mA - Dim: No RoHS: Compliant |
8 In Stock |
|
$65.6300 / $71.4200 | Buy Now |
|
Neutron USA | LED Power Supplies 150W 30V 5A IP67 RATED | 21 |
|
$125.9000 | Buy Now |