Part Details for CLG-150-36 by Mean Well
Overview of CLG-150-36 by Mean Well
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CLG-150-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1226-ND
|
DigiKey | LED DRVR CC/CV AC/DC 27-36V 4.2A Min Qty: 1 Lead time: 27 Weeks Container: Box |
24 In Stock |
|
$66.2730 / $75.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 36 Vdc @ 4,200mA - Dim: No RoHS: Compliant |
36 In Stock |
|
$51.6900 / $103.1800 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 151.2W - Fixed: 36 Vdc @ 4,200mA - Dim: No RoHS: Compliant |
36 In Stock |
|
$51.6900 / $103.1800 | Buy Now |
|
Neutron USA | LED Power Supplies 151.2W 36V 4.2A IP67 RATED | 50 |
|
$125.9000 | Buy Now |
Part Details for CLG-150-36
CLG-150-36 CAD Models
CLG-150-36 Part Data Attributes
|
CLG-150-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
CLG-150-36
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |